2. Semiconductors
  3. High Power Modules
  4. Power Modules
  5. INFINEON Power Modules
Please login for custom pricing, delivery terms and real time stock information

SP005561929

INFINEON

SP005561929

Description: EVALBOARD REF-AIRCON-C302-IM564 Supplier: INFINEON Matchcode: REF-AIRCON-C302A-IM564 Rutronik No.: POWMOD1123 Unit Pack: 1 MOQ: 1 Packaging: INDIVIDUAL
Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Application
AIR CON
Automotive
NO
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
China
ABC-Code
A
Supplier Lead time
14 weeks

Reference design for motor control in residential aircon applications

REF-AIRCON-C302-IM564 is a 3-phase turnkey motor drive for air conditioner outdoor units (ODU) with an IMC302 iMOTION™ controller, a CIPOS™ Mini IPM IM564-X6D inverter with integrated PFC stage, a 1ED44175 gate driver for the PFC stage and a CoolSET™ ICE5AR4770BZS for the auxiliary supply.

The reference board enables customer to design more efficient ODUs with smaller form factors compared to discrete implementations. Moreover the IMC302 iMOTION™ controller provides a fully featured motor control (MCE2.0) which allows to reduce development cycle time by concentrating on application development rather than on basic motor control.

Summary of Features

  • Typical 1400 W motor power with heatsink cooling
  • Maximum 2500 W motor power with forced convection
  • Input voltage rage of 85...265 VAC incl. on-board auxiliary voltage supply
  • On-board inductor for 40~60 Khz PFC operation
  • Control interfaces to external BLDC or AC fan, 4-way valve and temperature sensor
  • Communication interface to indoor unit (IDU)
  • Overcurrent and over temperature protection and a fault diagnostic LED output
  • Small 2-layer PCB with 250 mm × 157 mm
  • Easy-to-use iMOTION™ control firmware

Benefits

  • Excellent PFC performance (PF=0.999 and THD=3.4% measured for typical use case of 1400 W)
  • Up to 15% PCB space savings compared to discrete implementation
  • All interfaces for a complete system solution are on-board and can be controlled by Software
  • Ready-to-use motor control algorithms (incl. PFC) for high-efficiency permanent magnet synchronous motors (PMSM)
Applications
  • Residential aircon - motor-, system control and monitoring

Request or order:

Please login
129,97 $
129,97 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.