2. Semiconductors
  3. High Power Modules
  4. Power Modules
  5. INFINEON Power Modules
Please login for custom pricing, delivery terms and real time stock information

FF600R12KT4HOSA1

INFINEON
INFINEON SP005342974

image shown is a representation only

FF600R12KT4HOSA1

Description: Dual-IGBT 1200V 600A 62MM-1 Supplier: INFINEON Matchcode: FF600R12KT4 Rutronik No.: IGBT2995 Unit Pack: 10 MOQ: 10 package: 62MM-1 Packaging: TRAY
Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

V(CE)
1200 V
I(C)
600 A
td(on)
1200 ns
P(tot)
150 W
t(r)
NO ns
Bodydiode
IGBT4
Automotive
NO
Package
62MM-1
RoHS Status
RoHS-conform
Packaging
TRAY
Supplier Part
SP005342974
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Hungary
ABC-Code
A
Supplier Lead time
32 weeks

1200 V, 600 A dual IGBT Module

62mm C-series 1200 V, 600 A dual fast trench IGBT module with TRENCHSTOP™ IGBT4 and Emitter Controlled 4 diode.

Summary of Features

  • Tvj op = 150°C
  • RoHS compliant
  • 4 kV AC 1 min Insulation
  • Package with CTI > 400
  • High Creepage and Clearance Distances
  • UL/CSA Certification with UL1557 E83336

Benefits

  • Existing packages with higher current capability, allows to increase inverter output power with same frame size
  • Highest power density
  • Flexibility
  • Optimal electrical performance
  • Highest reliability
Applications
  • Motor control and drives
  • Solutions for solar energy systems
  • Uninterruptible Power Supply (UPS)

Request or order:

Please login
204,26 $
2.042,60 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Prices

10 204,26 $
20 191,69 $
30 188,54 $
40 174,41 $