2. Semiconductors
  3. High Power Modules
  4. Power Modules
  5. INFINEON Power Modules
Please login for custom pricing, delivery terms and real time stock information

IM818LCCXKMA1

INFINEON
INFINEON SP005260270

image shown is a representation only

IM818LCCXKMA1

Description: IPM CIPOS MAXI 1200V 15A DIP-24 Supplier: INFINEON Matchcode: IM818-LCC Rutronik No.: POWMOD1131 Unit Pack: 280 MOQ: 280 package: MDIP-24 Packaging: TRAY
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

V(CE)
1200 V
IC 25°C
15 A
Configuration
3Ph Open E
Switch type
IGBT
Product group
CIPOS MAXI
Built in NTC
YES
Automotive
NO
Package
MDIP-24
RoHS Status
RoHS-conform
Packaging
TRAY
Supplier Part
SP005260270
ECCN
EAR99
Customs Tariff No.
85423911000
Country
South Korea
ABC-Code
A
Supplier Lead time
29 weeks

CIPOS™ Maxi 1200 V, 15 A three-phase intelligent power module

CIPOS™ Maxi 1200 V, 15 A three-phase IGBT based intelligent power module with open emitter in DIP 36x23D package providing fully-featured compact inverter solution with excellent thermal conduction for motor drive applications including industrial drives, fans and pumps, HVAC outdoor fan, active filters, and etc.

Summary of Features

  • Based on TRENCHSTOP™ IGBT4
  • Motor power rating up to 3000 W at 10 kHz
  • Rugged 1200 V SOI gate driver technology with stability against transient
  • Over current shutdown
  • Under-voltage lockout
  • All of 6 switches turn off during protection
  • Cross-conduction prevention
  • UL-certified

Benefits

  • Excellent thermal performance with DCB substrate
  • Suitable for space-constrained industrial applications through ultra compact footprint
Applications
  • Heating ventilation and air conditioning (HVAC)
  • Industrial automation
  • Motor control and drives


Request or order:

Please login
15,91 $
4.454,80 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

INFINEON
INFINEON IM12S60EA2XKMA1

IM12S60EA2XKMA1

Semiconductors
  • 3-phase IPM 1200V 26.7A...
  • package: MDIP-24
  • Packaging: TUBE
New Product