2. Semiconductors
  3. Transistors
  4. RF Transistor
  5. INFINEON RF Transistor
Please login for custom pricing, delivery terms and real time stock information

BGS12P2L6E6327XTSA1

INFINEON
INFINEON SP002203562

image shown is a representation only

BGS12P2L6E6327XTSA1

Description: 4xSPDT Switch 37dBm TSLP-6-4 Supplier: INFINEON Matchcode: BGS 12P2L6 E6327 Rutronik No.: THF5345 Unit Pack: 15000 MOQ: 15000 package: TSLP-6 Packaging: REEL
Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Polarity
CMOS
Frequency f
60000 MHz
Package
TSLP-6
Automotive
NO
RoHS Status
RoHS-conform
Packaging
REEL
Supplier Part
SP002203562
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks

The BGS12P2L6 is a general purpose high power SPDT switch, designed to cover a broad range applications from 0.05 to 6 GHz and therefore excellent for 5G sub-6 GHz. Its outstanding RF performance optimizes the transmitting path (TRx) of LTE/5G mobile phones. The chip integrates on-chip CMOS logic driven by a simple, single-pin CMOS or TTL compatible control input signal. Unlike GaAs technology, external DC blocking capacitors at the RF ports are only required if DC voltage is applied externally.


The BGS12P2L6 RF switch is manufactured in Infineon’s patented MOS technology, offering the performance of GaAs with the economy and integration of conventional CMOS including the inherent higher ESD robustness. The device has a very small size of only 0.7 x 1.1 mm2 and a maximum height of 0.31 mm.

Summary of Features:

  • RF CMOS SPDT RF switch with power handling capability of up to 37 dBm
  • Suitable for multi-mode LTE and 5G applications
  • Low insertion loss and harmonics generation
  • 0.05 to 6 GHz coverage
  • High port-to-port isolation
  • No blocking capacitors required if no DC applied on RF lines
  • On-chip control logic
  • Leadless and halogen free package TSLP-6-4
  • Size: 0.7 x 1.1 mm2 and thickness of 0.31 mm
  • No power supply decoupling required
  • High EMI robustness
  • RoHS and WEEE compliant package
Target Applications:
  • Mobile cellular applications TRx (4G, 5G)
  • Post PA
  • Multipurpose RF switch for high power applications

Request or order:

Please login
0,1553 $
2.329,50 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.