Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now

Product News

At Rutronik: SCHURTER’s DG11 power entry modules – now with magnetic release for short-circuit protection

Details

Massquotation

Save benefits

Read More

New at Rutronik

BOSCH SE
BOSCH SE 0273.017.046-1NV

0273.017.046-1NV

Semiconductors
  • 3-Axis 16bit MEMS Sensor
  • package: WLCSP
  • Packaging: REEL
BOSCH SE
BOSCH SE 0273.017.042-1NV

0273.017.042-1NV

Semiconductors
  • 3-Axis 16bit MEMS sensor
  • package: WLCSP
  • Packaging: REEL
Mediatek Inc.
MEDIATEK GENIO_510_EVK

GENIO_510_EVK

Semiconductors
  • Genio 510 Development Kit
  • package: HardWare
  • Packaging: BOX
EEMB
EEMB CR2032-5PCS/BLISTER-EEMB

CR2032-5PCS/BLISTER-EEMB

Electromechanical Components
  • LITH 3V 210MAH BLISTER
  • package: BLISTER
  • Packaging: BOX
NORDIC
NORDIC NRF9161-LACA-R7

NRF9161-LACA-R7

Wireless Technologies
  • DECT NR+/LTE-M/NB-IoT/GNSS SIP
  • package: SIP
  • Packaging: REEL
Best Choice
NORDIC
NORDIC NRF9161-DK

NRF9161-DK

Wireless Technologies
  • LTE-M, NB-IoT, GNSS, DECT...
  • Packaging: INDIVIDUAL
Topseller
DISPLAYTECH
DISPLAYTEC 64128M-FC-BW-RGB

64128M-FC-BW-RGB

Displays & Monitors
  • LCD pass M 64128M-FC-BW-RGB
  • Packaging: INDIVIDUAL
INFINEON
INFINEON IDK16G120C5XTMA1

IDK16G120C5XTMA1

Semiconductors
  • SiC-D 1200V 16A 1,7V TO263-2
  • package: PG-TO263-2
  • Packaging: REEL
Mediatek Inc.
MEDIATEK Genio_1200_EVK

Genio_1200_EVK

Semiconductors
  • Genio 1200 Development Kit
  • package: HARDWARE
  • Packaging: BOX
Mediatek Inc.
MEDIATEK GENIO_700_EVK

GENIO_700_EVK

Semiconductors
  • Genio 700 Development Kit
  • package: HardWare
  • Packaging: BOX
BOSCH SE
BOSCH SE 0273.017.037-1NV

0273.017.037-1NV

Semiconductors
  • Pogrammable IMU + ACC and GYRO
  • package: LGA20
  • Packaging: REEL
Topseller
INFINEON
INFINEON ISC027N10NM6ATMA1

ISC027N10NM6ATMA1

Semiconductors
  • N-CH 100V 192A 2,3mOhm TDSON-8
  • package: TDSON-8 FL
  • Packaging: REEL
News, offers, new products and much more
Get current on the latest technologies and news from world of electronic components with the RUTRONIK newsletter.
Broad manufacturer network

Broad manufacturer network

360° Portfolio

360° Portfolio

Customised logistics systems

Customised logistics systems

Comprehensive product range

Comprehensive product range

PCN-Management

PCN-Management

RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2025 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message