Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Digital ICs
  4. Tools for Microcontroller
  5. Mediatek Inc. Tools for Microcontroller
Please login for custom pricing, delivery terms and real time stock information

GENIO_1200_EVK

MEDIATEK
MEDIATEK Genio_1200_EVK

image shown is a representation only

GENIO_1200_EVK

Description: Genio 1200 Development Kit Supplier: Mediatek Inc. Matchcode: GENIO 1200 KIT Rutronik No.: TOOL4596 Unit Pack: 1 MOQ: 4 package: HARDWARE Packaging: BOX
Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Developmenttool
EVALBOARD
Automotive
NO
Package
HARDWARE
RoHS Status
RoHS-conform
Packaging
BOX
Supplier Part
Genio_1200_EVK
ECCN
5A002
Customs Tariff No.
85437090990
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
MediaTek Genio 1200 EVK

The EVK board offers includes the following hardware and interfaces:

  • MediaTek Genio 1200 SoC (MT8395AV/ZA)
  • 8GB of LPDDR4X-4266
  • 64GB eMMC5.1 onboard and UFS 2.1 interface
  • Wi-Fi 6 (2x2) + BT5.2 wireless connectivity
  • 2x MIPI CSI camera board with camera modules
  • 7-inch MIPI DSI panel with touch panel
  • 1x USB Type-C port (USB 3.2/DP MUX)
  • 2x USB 3.2 ports, 1x Micro USB OTG
  • 1x Micro USB for UART port
  • 1x UART port (Pin header)
  • 1x Micro SD card connector
  • 2x HDMI port (IN x1, OUT x1)
  • 1x LVDS connector
  • 1x eDP connector
  • 1x CAN-FD connector
  • 1x 10/100/1000M Ethernet RJ-45 connector
  • 1x M.2 slot key E, 1x M.2 slot key B
  • 1x micro SIM connector, 1x nano SIM connector
  • 1x 3.5mm earphone jack, 1x 3.5mm line out audio jack
  • Raspberry Pi compatible 40-Pin GPIO

Request or order:

Please login
1.780,11 $
7.120,44 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Compatible

Mediatek Inc.
MEDIATEK MT8395AV/ZA

MT8395AV/ZA

Semiconductors
  • Genio 1200 SOC Consumer
  • package: VFBGA-1046
  • Packaging: REEL
Mediatek Inc.
MEDIATEK MT8395IV/KZA

MT8395IV/KZA

Semiconductors
  • Genio 1200I SOC Industrial
  • package: VFBGA-1046
  • Packaging: REEL
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message