Cart

TLV493DS2GO

INFINEON SP001823678

image shown is a representation only

INFINEON

S2GO_3D-SENSE_TLV493D
Supplier: Infineon
Matchcode: TLV493DS2GO
Rutronik No.: ICIN4360
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
22.19 $
22.19 $

Prices

1 22.19 $
2 22.00 $
3 21.82 $
5 21.64 $
10 21.44 $

S2GO_3D-SENSE_TLV493D Description

 Infineon’s S2Go_3DSense_TLV493D boards offer a unique customer and evaluation experience – the boards are equipped with one TLV493D-A1B6 magnetic sensor and come with a ready to use Arduino library. Customers can now develop their own system solutions by combining Shield2Go boards together with Infineon My IoT adapters. My IoT adapters are gateways to external hardware solutions like Arduino and Raspberry PI, which are popular IoT evaluation platforms. All this enables the fastest evaluation and development of IoT system on the market!


Summary of Features:

  • 3D magnetic sensing
  • Low current consumption0.007 μA in power down mode
  • 2.7 to 3.5 V operating supply voltage
  • Digital output via 2-wire standardI2C interface
  • Bx, By and Bz linear field measurement up to ±130 mT
  • 12-bit data resolution for each measurement direction
  • Operating temperature range from -40 °C to 125 °C
  • TSOP6 package
  • Free and easy download of Arduino libraries
  • 2Go boards can be easily combined to systems by using My IoT adapters

Target Applications:

  • Joystick e.g. finger, thumb and gaming paddles
  • E-meters e.g. anti-tampering
  • Control elements e.g. white goods, multifunction knob

Parameter

Type
EVAL
Vcc(min)
2.8 V
Automotive
NO
Technology
Hall
Packaging
INDIVIDUAL
Leadfree Defin.
10
Vcc(max)
3.5 V
Supplier Part
SP001823678
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?