Cart

G3VM-401VY

OMRON G3VM-401VY

image shown is a representation only

OMRON

MOSFET SMT 400V 110mA 1NO
Supplier: OMRON
Matchcode: G3VM401VY
Rutronik No.: REL8898
Unit Pack: 125
MOQ: 250
Packaging: TUBE
Please login
2.14 $
535.00 $

Prices

250 2.14 $
500 2.12 $
1,000 2.11 $

Parameter

Coil voltage
400 V
Coil type
MOSFET
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
P(N) coil
0 mW
No. of coils
0
Switch current
0.110 A
Switch volt[AC]
0 V[AC]
Contact materia
LED
Switch freq.
0 MHz
Length
4.4 mm
Width
3.9 mm
Height
2.1 mm
Technology
SMT
Leadfree Defin.
10
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364110900
Country
Japan
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?