Cart

IPN80R1K2P7

INFINEON SP001664998

image shown is a representation only

INFINEON

N-CH 800V 4,5A 1000mOhm SOT223
Supplier: Infineon
Matchcode: IPN80R1K2P7
Rutronik No.: TMOS2567
Unit Pack: 1
MOQ: 1
package: SOT223
Packaging: REEL
In Stock
0.5128 $
0.51 $

Prices

1 0.5128 $
6,000 0.3956 $

N-CH 800V 4,5A 1000mOhm SOT223 Description

Description:

Summary of Features

  • Best-in-class FOM R DS(on) * E oss; reduced Qg, C iss and C oss
  • Best-in-class DPAK R DS(on) of 280mΩ
  • Best-in-class V (GS)th of 3V and smallest V (GS)th variation of ± 0.5V
  • Integrated Zener diode ESD protection up to Class 2 (HBM)
  • Best-in-class quality and reliability
  • Fully optimized portfolio

Benefits

  • 0.1% to 0.6% efficiency gain and 2°C to 8°C lower MOSFET temperature as compared to CoolMOS™ C3
  • Enabling higher power density designs, BOM savings and lower assembly cost
  • Easy to drive and to design-in
  • Better production yield by reducing ESD related failures
  • Less production issues and reduced field returns
  • Easy to select right parts for fine tuning of designs

Target Applications

  • Adapter
  • LED
  • Audio
  • Industrial SMPS
  • AUX power

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
4.5 A
RDS(on)at 10V
1000 mOhm
Package
SOT223
Q(g)
11 nC
P(tot)
6.8 W
Logic level
NO
Automotive
NO
Technology
CoolMOS P7
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP001664998
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?