IPL60R060CFD7
image shown is a representation only
N-CH 650V 153A 60mOhm
Supplier: INFINEON
Matchcode: IPL60R060CFD7
Rutronik No.: TMOS2422
Unit Pack: 3000
MOQ: 3000
package: ThinPAK8x8
Packaging: REEL
N-CH 650V 153A 60mOhm Description
Description:
Summary of Features
- Ultra-fast body diode
- Best-in-class reverse recovery charge (Qrr)
- Improved reverse diode dv/dt and dif/dt ruggedness
- Lowest FOM RDS(on) x Qg and Eoss
- Best-in-class RDS(on)/package combinations
Benefits
- Best-in-class hard commutation ruggedness
- Highest reliability for resonant topologies
- Highest efficiency with outstanding ease-of-use/performance trade-off
- Enabling increased power density solutions
Target Applications
- Target Applications:
Parameter
- Configuration
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 153 A
- RDS(on)at 10V
- 60 mOhm
- Q(g)
- 79 nC
- P(tot)
- 219 W
- R(thJC)
- 0.57 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- CoolMOS
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- ThinPAK8x8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001715620
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 28 weeks