Cart

IPA95R450P7

INFINEON SP001792306

image shown is a representation only

INFINEON

N-CH 950V 14A 450mOhm TO220FP
Supplier: Infineon
Matchcode: IPA95R450P7
Rutronik No.: TMOS2418
Unit Pack: 50
MOQ: 500
package: TO-220FP
Packaging: TUBE
New Product
On request
1.35 $
675.00 $

N-CH 950V 14A 450mOhm TO220FP Description

Description:

Summary of Features

  • Best-in-class FOM RDS(on) Eoss; reduced Qg, Ciss and Coss
  • Best-in-class DPAK RDS(on) of 450 mΩ
  • Best-in-class VGS(th) of 3V and smallest VGS(th) variation of ±0.5V
  • Integrated Zener diode ESD protection up to Class 2 (HBM)
  • Best-in-class quality and reliability

Benefits

  • Up to 1% efficiency gain and 2°C to 10°C lower MOSFET temperature, compared to CoolMOS™ C3
  • Enabling higher power density designs, BOM savings, and lower assembly cost
  • Easy to drive and to design-in
  • Better production yield by reducing ESD related failures
  • Less production issues and reduced field returns

Target Applications

  • Lighting
  • Smart meter
  • Mobile phone charger
  • Notebook adaptor
  • AUX power supply
  • Industrial SMPS

Parameter

Configuartion
N-CH
V(DS)
950 V
I(D)at Tc=25°C
14 A
RDS(on)at 10V
450 mOhm
Package
TO-220FP
Q(g)
35 nC
P(tot)
30 W
R(thJC)
4.1 K/W
Logic level
NO
Automotive
NO
Technology
CoolMOS
Mounting
THT
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
TUBE
Supplier Part
SP001792306
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?