Cart

IM231-M6T2B

INFINEON SP002055140

image shown is a representation only

INFINEON

IPM CIPOS MICRO 600V 4A DIP23
Supplier: Infineon
Matchcode: IM231-M6T2B
Rutronik No.: IGBT2609
Unit Pack: 15
MOQ: 15
package: DIP-23
Packaging: TUBE
New Product
In Stock
5.66 $
84.90 $

Prices

15 5.66 $
30 5.31 $
45 5.22 $
75 5.14 $
105 4.83 $

IPM CIPOS MICRO 600V 4A DIP23 Description

CIPOS™ Micro 600 V, 4 A three-phase intelligent power module

CIPOS™ Micro 600 V, 4 A three-phase IGBT based intelligent power module with open emitter in DIP 29x12 package providing fully-featured compact inverter solution for low motor drive applications including refrigerator, small home appliances, low power industrial drives, and etc.

Summary of Features
• Based on low VCE(sat) TRENCHSTOP™ IGBT6
• Integrated bootstrap function
• All of 6 switches turn off during protection
• Fault reporting and programmable fault clear
• Built-in temperature sensor
• Isolation 2000 VRMS, 1 min
• Motor power rating up to 320 W at 10 kHz
• UL-certified


Benefits
• Designed to enhance the system efficiency with optimized conduction loss
• Multiple protection functions
• High integrations for easy design and saving system space
• Flexible design capability through various package and lead options
• Optimized EMI performance
• Heatsink mounting holes added


Potential Applications
• Refrigerator
• Room air conditioners
• Hood fan
• Small home appliances
• Motor control for industrial automation
• Heating ventilation and air conditioning (HVAC)


Parameter

V(CE)
600 V
I(C)
4 A
I(Cpuls)
6 A
Package
DIP-23
P(tot)
8.7 W
Temp.sensor
YES
Automotive
NO
Tj(max)
150 °C
Mounting
THT
Leadfree Defin.
10
Technology
IGBT6
Packaging
TUBE
Supplier Part
SP002055140
ECCN
EAR99
Customs Tariff No.
85423911000
Country
South Korea
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?