IDDD12G65C6
image shown is a representation only
S-Diode 650V 12A 1.25V D1065C6
Supplier: INFINEON
Matchcode: IDDD12G65C6
Rutronik No.: DSKY5270
Unit Pack: 1700
MOQ: 1700
package: DPAK
Packaging: REEL
S-Diode 650V 12A 1.25V D1065C6 Description
Description:
Summary of Features
- Offers best-in-class VF and FOM Qc x VF
- Improved dv/dt ruggedness
- Easy and effective match with CoolMOS™ 7 SJ MOSFET families
- Thermal decoupling of board and semiconductor allows to overcome thermal PCB limits
- Reduced parasitic source inductance improves e iciency and ease-of-use
- Enables higher power density solutions
- Exceeding the highest quality standards
Benefits
- Enabling highest energy efficiency
- Thermal decoupling of board and semiconductor allows to overcome thermal PCB limits
- Reduced parasitic source inductance improves e iciency and ease-of-use
- Enables higher power density solutions
- Exceeding the highest quality standards
Target Applications
- Target Applications:
Parameter
- V(RRM)
- 650 V
- I(F)per diode
- 12 A
- I(FSM)
- 51 A
- V(F)
- 1.25 V
- Technology
- D1265C6
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Configuration
- SINGLE
- Mounting
- SMT
- T(j) max
- 175 °C
- Supplier Part
- SP001679792
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks