CY8C624ABZI-S2D44
image shown is a representation only
Cortex-M4 2MB BGA-124 85°C
Supplier: INFINEON
Matchcode: CY8C624ABZI-S2D44
Rutronik No.: ICMCU26894
Unit Pack: 1
MOQ: 1
package: BGA-124
Packaging: TRAY
Parameter
- Bus width
- 32 bit
- ROM Size
- 2048 KByte
- RAM Size
- 1048576 Byte
- Digital I/O
- 100 pins
- Package
- BGA-124
- ADC Samplerate
- 1MSPS
- T(A)max
- 85 °C
- ROM-Type
- FLASH
- CAN No.
- 1
- USB
- 1
- Frequency (max)
- 150 MHz
- max No.Timer
- 12
- SPI No.
- 6
- I²C No.
- 6
- max ADC Resol.
- 12 bit
- U(cc) min
- 1.7 V
- U(cc) max
- 3.6 V
- Ethernet
- 0
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- UART No.
- 6
- Supplier Part
- SP005661571
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Japan
- Supplier Lead time
- 12 weeks