D3598-G

image shown is a representation only
Supplier: KONTRON
Matchcode: D3598-G
Rutronik No.: DISBOA3022
Unit Pack: 1
MOQ: 80
Packaging: BOX
Parameter
- Form factor
- ATX
- System chipset
- Intel X299
- Socket type
- LGA2066
- Memory type
- DDR4
- Onboard graphic
- N Y/N
- Memory sockets
- 8X DIMM
- SATA ports
- 8
- PATA ports
- 0
- SSD connector
- M.2
- miniPCIe
- HALF/FULL
- USB ports
- 8
- COM ports
- 1
- LVDS/eDP
- NONE
- LVDS type
- NONE
- Sound onboard
- Y Y/N
- Special feature
- 24/7, 50°C
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- Intel
- Cooler included
- N Y/N
- Pwr connector
- EPS
- Typ.capacity
- 235 mAh
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BOX
- Max.memory size
- 512 GB
- Supplier Part
- S26361-F5110-V173
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 40 weeks