Cart

AUIR3242S

INFINEON SP001783486

image shown is a representation only

INFINEON

1xMOSFETDr 40V 300mA DSO-8
Supplier: Infineon
Matchcode: AUIR3242S
Rutronik No.: ICGDRV1238
Unit Pack: 2500
MOQ: 2500
package: DSO-8
Packaging: REEL
On request
2.07 $
5,175.00 $

Prices

2,500 2.07 $
5,000 1.91 $
7,500 1.76 $

1xMOSFETDr 40V 300mA DSO-8 Description

Description:


The AUIR3241S is a high side Mosfet driver for back to back topology targeting back to back switch. It features a very low quiescent current both on and off state. The AUIR3241S is a combination of a boost DC/DC converter using an external inductor and a gate driver. It drives standard level Mosfet even at low battery voltage. The input controls the gate voltage. The AUIR3241S integrates an under voltage lock out protection to prevent to drive the Mosfet in linear mode.

AUIRS3241S and AUIR3242S are basically identical, only difference is the operating level of the input pin. For instance, due to the active low level of input the AUIR3242S makes relay replacement very easy. The AUIRS3241S can be driven directly from the battery voltage.

Summary of Features:

•Very low quiescent current on and off state
•Back to back configuration
•Boost converter with integrated diode
•Standard level gate voltage
•Input active high and 3.3V compatible
•Under voltage lockout with diagnostic
•Wide operating voltage 3-36V
•Ground loss protection
•Lead-Free, Halogen Free, RoHS compliant

Target Applications:

•Power switch for Stop and Start board net stabilizer
•Battery switch


Parameter

Application
MOSFET DRV
Channels
1
Mounting
SMD
Automotive
AEC-Q(101)
Package
DSO-8
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP001783486
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?