IPW60R090CFD7
image shown is a representation only
N-CH 600V 50A 90mOhm TO-247-3
Supplier: INFINEON
Matchcode: IPW60R090CFD7
Rutronik No.: TMOS2273
Unit Pack: 240
MOQ: 240
package: TO-247
Packaging: TUBE
N-CH 600V 50A 90mOhm TO-247-3 Description
Description:
Summary of Features
- Ultra-fast body diode
- Best-in-class reverse recovery charge (Qrr)
- Improved reverse diode dv/dt and dif/dt ruggedness
- Lowest FOM RDS(on) x Qg and Eoss
- Best-in-class RDS(on)/package combinations
Benefits
- Best-in-class hard commutation ruggedness
- Highest reliability for resonant topologies
- Highest efficiency with outstanding ease-of-use/performance trade-off
- Enabling increased power density solutions
Target Applications
- Target Applications:
Parameter
- Configuration
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 97 A
- RDS(on)at 10V
- 90 mOhm
- Q(g)
- 51 nC
- P(tot)
- 125 W
- Automotive
- NO
- Package
- TO-247
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001686056
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks