Cart

FF8MR12W2M1_B11

INFINEON SP001617622

image shown is a representation only

INFINEON

CoolSiC-MOD 1200V 8mOhm EASY2B
Supplier: Infineon
Matchcode: FF8MR12W2M1_B11
Rutronik No.: IGBT2560
Unit Pack: 15
MOQ: 15
package: EASY2BM-2
Packaging: TRAY
New Product
In Stock
285.18 $
4,277.70 $

Prices

15 285.18 $
30 267.64 $
45 263.25 $
75 258.86 $
105 243.50 $

CoolSiC-MOD 1200V 8mOhm EASY2B Description

Dual 1200 V CoolSiC™ MOSFET Module
EasyDUAL™ 2B 1200 V, 8 mΩ halfbridge module with CoolSiC™ MOSFET, NTC temperature sensor and PressFIT contact technology. Also available with Thermal Interface Material.


Summary of Features
• High current density
• Best in class switching and conduction losses
• Low inductive design
• RoHS-compliant modules


Benefits
• Highest efficiency for reduced cooling effort
• Higher frequency operation
• Increased power density
• Optimized customer’s development cycle time and cost


Potential Applications
• Motor control and drives
• Solutions for solar energy systems
• Uninterruptible power supply (UPS)


Parameter

V(CE)
1200 V
I(C)
150 A
I(Cpuls)
300 A
Package
EASY2BM-2
Temp.sensor
YES
Automotive
NO
Tj(max)
150 °C
Mounting
THT
Leadfree Defin.
10
Technology
CoolSiC
Packaging
TRAY
Supplier Part
SP001617622
ECCN
EAR99
Customs Tariff No.
85359000900
Country
Hungary
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?