Cart

F3L11MR12W2M1_B65

INFINEON SP001684176

image shown is a representation only

INFINEON

CoolSiC-Mod 1200V 11mOhm EASY2B
Supplier: Infineon
Matchcode: F3L11MR12W2M1_B65
Rutronik No.: IGBT2643
Unit Pack: 15
MOQ: 15
package: EASY2BM-2
Packaging: TRAY
New Product
On request
226.03 $
3,390.45 $

Prices

15 226.03 $
30 212.12 $
45 208.64 $
75 205.16 $
105 193.00 $

CoolSiC-Mod 1200V 11mOhm EASY2B Description

3-Level 1200 V CoolSiC™ Module
EasyPACK™ 2B 1200 V, 11 mΩ 3-Level module in Advanced NPC (ANPC) topology with CoolSiC™ MOSFET, NTC temperature sensor and PressFIT Contact Technology.


Summary of Features
• Full 1500 Vdc capability (with 1200 V switches)
• High current density
• Best in class switching and conduction losses
• Low inductive design
• RoHS-compliant modules


Benefits
• Highest efficiency for reduced cooling effort
• Higher frequency operation
• Increased power density
• Optimized customer’s development cycle time and cost


Potential Applications
• Solutions for solar energy systems


Parameter

V(CE)
1200 V
I(C)
100 A
I(Cpuls)
200 A
Package
EASY2BM-2
Temp.sensor
YES
Automotive
NO
Brake Chopper
NO
Tj(max)
150 °C
Mounting
THT
Leadfree Defin.
10
Technology
CoolSiC
Packaging
TRAY
Supplier Part
SP001684176
Customs Tariff No.
85044090900
Country
Germany
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?