SMDJ40CA-HZ
SMDJ40CA-HZ
Description:
TVS DIODE 3KW 49,1V DO-214AB
Supplier:
YAGEO
Matchcode:
SMDJ40CA-HZ
Rutronik No.:
DTRL15537
Unit Pack:
3000
MOQ:
30000
package:
DO-214AB
Packaging:
REEL
- Pwr Dissipation
- 3 kW
- Application
- BIDIRECTIO
- Stand-off V Vwm
- 40 V
- Breakdown-V(BR)
- 49,1 V
- Clamping voltag
- 64,5 V
- Automotive
- NO
- Package
- DO-214AB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 101 weeks