RT0402BRD0742K2L
RT0402BRD0742K2L
Description:
RT0402 42,2K 0,1% 0,0625W TK25
Supplier:
YAGEO
Matchcode:
TF040242,2K0,1%
Rutronik No.:
WPR11806
Unit Pack:
10000
MOQ:
10000
package:
0402
Packaging:
REEL
Find Alternatives
- Resistor value
- 42,2K Ω
- Package
- 0402
- Res.tolerance
- 0.1 %
- Power rating
- 0.0625 W
- Temp.coeff.
- 25 ppm
- Max.oper.volt.
- 50 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Technology
- THINFILM
- Country
- Taiwan
- Supplier Lead time
- 28 weeks