RT0201FRD0733R2L
RT0201FRD0733R2L
Description:
RT0201 33,2R 1% 0,05W TK25
Supplier:
YAGEO
Matchcode:
TF020133,2R1%
Rutronik No.:
WPR11485
Unit Pack:
10000
MOQ:
10000
package:
0201
Packaging:
REEL
- Resistor value
- 33.2 Ω
- Temp.coeff.
- 25 ppm
- Res.tolerance
- 1 %
- Power rating
- 0.05 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Max.oper.volt.
- 25 V
- Automotive
- NO
- Package
- 0201
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- Supplier Lead time
- 26 weeks