RC0402FR-7W1K2L
RC0402FR-7W1K2L
Description:
HP0402 1,2K 1% 0,125W HIGHPOWER
Supplier:
YAGEO
Matchcode:
RC04021,2K1%
Rutronik No.:
WSR4720
Unit Pack:
10000
MOQ:
50000
package:
0402
Packaging:
REEL
- Resistor value
- 1,2K Ω
- Temp.coeff.
- 200 ppm
- Res.tolerance
- 1 %
- Power rating
- 0.125 W
- Max.oper.temp.
- 155 °C
- Max.oper.volt.
- 50 V
- Spec.features
- HIGHPOWER
- Min.oper.temp.
- -55 °C
- Automotive
- NO
- Package
- 0402
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 24 weeks