RC0201FR-070RL


RC0201FR-070RL
Description:
RC0201 0R I=0,5A
Supplier:
YAGEO
Matchcode:
RC02010R
Rutronik No.:
WRC53314
Unit Pack:
10000
MOQ:
10000
package:
0201
Packaging:
REEL
- Resistor value
- 0 Ω
- Package
- 0201
- Max.oper.volt.
- 25 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Spec.features
- STANDARD
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 24 weeks