PA1206FRE470R002Z
PA1206FRE470R002Z
Description:
PA1206 0,002R 1% 1W TK50 HIGHPOWER
Supplier:
YAGEO
Matchcode:
RC12060,002R1%
Rutronik No.:
WCS1523
Unit Pack:
4000
MOQ:
4000
package:
1206
Packaging:
REEL
- Resistor value
- 0,002 Ω
- Temp.coeff.
- 50 ppm
- Res.tolerance
- 1 %
- Power rating
- 1 W
- Automotive
- AEC-Q(200)
- Package
- 1206
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 170 °C
- Max.oper.volt.
- 0,1 V
- Spec.features
- HIGHPOWER
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- Supplier Lead time
- 31 weeks