PA0805FRF470R005L
PA0805FRF470R005L
Description:
PA0805 0,005R 1% 0,5W TK100 HIGHPOWER
Supplier:
YAGEO
Matchcode:
RC08050,005R1%
Rutronik No.:
WCS1518
Unit Pack:
5000
MOQ:
5000
package:
0805
Packaging:
REEL
- Resistor value
- 0,005 Ω
- Temp.coeff.
- 100 ppm
- Res.tolerance
- 1 %
- Power rating
- 0,5 W
- Automotive
- AEC-Q(200)
- Package
- 0805
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Max.oper.volt.
- 0,1 V
- Spec.features
- HIGHPOWER
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- Supplier Lead time
- 31 weeks