HHV-50FR-52-5M1
HHV-50FR-52-5M1
Description:
HHV-50 5,1M 1% 0,5W TK200
Supplier:
YAGEO
Matchcode:
MG03095,1M1%
Rutronik No.:
WLR4477
Unit Pack:
2500
MOQ:
2500
package:
0309
Packaging:
REEL
Find Alternatives
- Resistor value
- 5,1M Ω
- Package
- 0309
- Res.tolerance
- 1 %
- Power rating
- 0,5 W
- Temp.coeff.
- 200 ppm
- Max.oper.volt.
- 3500 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 9 mm
- Diameter
- 3,3 mm
- Spec.features
- HI VOLTAGE
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 32 weeks