CC1812JKNPOYBN152
CC1812JKNPOYBN152
Description:
KC 1,5nF 1812 5% 250V NP0
Supplier:
YAGEO
Matchcode:
KC1,5N1812NP0250J NORM
Rutronik No.:
KKK27459
Unit Pack:
1000
MOQ:
4000
package:
1812
Packaging:
REEL BLI
Find Alternatives
- C(N)
- 1,5n F
- V(N)
- 250 V
- Case size
- 1812
- Tolerance
- 5%
- Dielectric
- NP0
- Product status
- PRODUCTION
- Design / type
- STANDARD
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 1 mm
- Termination
- NISN
- Length
- 4.5 mm
- Diameter/width
- 3.2 mm
- Height
- 1.25 mm
- Tape type
- 7 inch
- Tape width
- 12 mm
- Tape pitch
- 8 mm
- Packaging
- REEL BLI
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 1812
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Taiwan
- Supplier Lead time
- 24 weeks