AT0402DRD0715K8L
AT0402DRD0715K8L
Description:
AT0402 15,8K 0,5% 0,063W TK25 AUTOMO
Supplier:
YAGEO
Matchcode:
TF040215,8K0,5%
Rutronik No.:
WPR11565
Unit Pack:
10000
MOQ:
10000
package:
0402
Packaging:
REEL
Find Alternatives
- Resistor value
- 15,8K Ω
- Package
- 0402
- Res.tolerance
- 0.5 %
- Power rating
- 0.063 W
- Temp.coeff.
- 25 ppm
- Max.oper.volt.
- 50 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Spec.features
- AUTOMOTIVE
- Technology
- THINFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- Supplier Lead time
- 30 weeks