GR3200D464L22S/8G


GR3200D464L22S/8G
Description:
8 GB DDR4-3200 DIMM 1.2 V
Supplier:
WILK Elektronik S.A.
Matchcode:
GR3200D464L22S/8G
Rutronik No.:
DISMOD2427
Unit Pack:
1
MOQ:
20
Packaging:
TRAY
Find Alternatives
- Capacity
- 8 GB
- Temp.max.
- 85°C
- Layout
- DIMM
- Temp.min.
- 0°C
- Clockfrequency
- 3200 MHZ
- ECC
- NO
- Voltage
- 1.2
- Pins
- 288
- Registered
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 16 weeks