WSK2512R0390FEA
WSK2512R0390FEA
Description:
LO2512 0,039R 1% 1W TK35
Supplier:
VISHAY
Matchcode:
RC25120,039R1%
Rutronik No.:
WCS1486
Unit Pack:
2000
MOQ:
2000
package:
2512
Packaging:
REEL
- Resistor value
- 0,039 Ω
- Temp.coeff.
- 35 ppm
- Res.tolerance
- 1 %
- Power rating
- 1 W
- Automotive
- SEE DATAS.
- Package
- 2512
- Min.oper.temp.
- -65 °C
- Max.oper.temp.
- 170 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 27 weeks