VTVS8V5ASMF-M3-08
VTVS8V5ASMF-M3-08
Description:
400 W TransZorb® TVS, 5 %, DO-219AB (SMF
Supplier:
VISHAY
Matchcode:
VTVS8V5ASMF-M3-08
Rutronik No.:
DTRL15770
Unit Pack:
3000
MOQ:
30000
package:
DO-219AB
Packaging:
REEL
Find Alternatives
- Package
- DO-219AB
- PowerDissipati
- 0.4 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 10.5 V
- Automotive
- NO
- Clamping voltag
- 13.5 V
- Stand-off V Vwm
- 8.5 V
- Serie
- VTVS
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 19 weeks