VTVS58ASMF-M3-18
VTVS58ASMF-M3-18
Description:
400 W TransZorb® TVS, 5 %, DO-219AB (SMF
Supplier:
VISHAY
Matchcode:
VTVS58ASMF-M3-18
Rutronik No.:
DTRL15765
Unit Pack:
10000
MOQ:
50000
package:
DO-219AB
Packaging:
REEL
Find Alternatives
- Package
- DO-219AB
- PowerDissipati
- 0.4 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 71.4 V
- Automotive
- NO
- Clamping voltag
- 98 V
- Stand-off V Vwm
- 57.6 V
- Serie
- VTVS
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 19 weeks