VS-KBPC802PBF
VS-KBPC802PBF
Description:
BRIDGE-RECT. 8A 200V D-72
Supplier:
VISHAY
Matchcode:
VS-KBPC802PBF
Rutronik No.:
BG4695
Unit Pack:
100
MOQ:
100
package:
D-72
Packaging:
BULK
- I(F)
- 8 A
- U(RRM)
- 200 V
- Package
- D-72
- Packaging
- BULK
- T(j)max
- 150 °C
- RoHS Status
- RoHS-conform
- I(FSM)
- 137 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks