VESD33A2-03G-G3-08
VESD33A2-03G-G3-08
Description:
ESD PROTECTION DIODE SOT323-G3
Supplier:
VISHAY
Matchcode:
VESD33A2-03G-G3-08
Rutronik No.:
DTRL15695
Unit Pack:
3000
MOQ:
15000
package:
SOT-323
Packaging:
REEL
- Package
- SOT-323
- Breakdown-V(BR)
- 39.3 V
- Automotive
- NO
- Clamping voltag
- 1.2 V
- Stand-off V Vwm
- 33 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 14 weeks