VESD05A1-02VHG3-08
VESD05A1-02VHG3-08
Description:
ARRAY ESD 6,8V SOD-523
Supplier:
VISHAY
Matchcode:
VESD05A1-02VHG3-08
Rutronik No.:
DTRL15339
Unit Pack:
8000
MOQ:
8000
package:
SOD-523
Packaging:
REEL
- Package
- SOD-523
- PowerDissipati
- 0.192 kW
- Breakdown-V(BR)
- 6.8 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 10.5 V
- Stand-off V Vwm
- 5 V
- Serie
- VESD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 20 weeks