VEML4031X00
VEML4031X00
Description:
High Accuracy Ambient Light Sensor
Supplier:
VISHAY
Matchcode:
VEML4031X00
Rutronik No.:
ICINOS1630
Unit Pack:
4500
MOQ:
4500
package:
OPLGA
Packaging:
REEL
- Resolution
- 16 bits
- Interface
- I2C
- t rise
- 300 µs
- t fall
- 300 µs
- Vcc(min)
- 2.5 V
- Vcc(max)
- 3.6 V
- Top(max)
- 110 °C
- Footprint
- 3.32 mm²
- Icc
- 1.2 µA
- Lux-range min
- 0 lux
- Lux-range max
- 172000 lux
- Top(min)
- -40 °C
- Mounting
- SMD
- Automotive
- AEC-Q(100)
- Package
- OPLGA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- Supplier Lead time
- 8 weeks