- Type
- IRRECEIVER
- Burst type
- ShortBurst
- Carrier freq.
- 38 kHz
- Supply volt min
- 2.0 V
- Supply volt max
- 5.5 V
- Supply current
- 0.35 mA
- Viewing angle
- 100 °
- Irradiance min
- 0.1 mW/m²
- Irradiance max
- 30000 mW/m²
- AGC
- 1
- Power consumpt.
- 10 mW
- Op.temp.min.
- -25 °C
- Op.temp.max.
- 85 °C
- SMD/THT
- SMD
- Automotive
- NO
- Package
- SIDEVIEW
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 8 weeks