TNPW040252R3BETP
TNPW040252R3BETP
Description:
TF0402 52,3R 0,1% 0,063W TK25
Supplier:
VISHAY
Matchcode:
TF040252,3R0,1%
Rutronik No.:
WPR11899
Unit Pack:
1000
MOQ:
1000
package:
0402
Packaging:
REEL
Find Alternatives
- Resistor value
- 52.3 Ω
- Package
- 0402
- Res.tolerance
- 0.1 %
- Power rating
- 0.063 W
- Temp.coeff.
- 25 ppm
- Max.oper.volt.
- 50 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Technology
- THINFILM
- Country
- Germany
- Supplier Lead time
- 10 weeks