TFPT1206L6800JV
TFPT1206L6800JV
Description:
PTC 1206 680R 5% 50V
Supplier:
VISHAY
Matchcode:
PC680R5%50V
Rutronik No.:
WPTC1003
Unit Pack:
1000
MOQ:
2000
package:
1206
Packaging:
REEL
- Resistor value
- 680 Ω
- Res.tolerance
- 5 %
- Max.oper.volt.
- 50 V
- Package
- 1206
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Technology
- THINFILM
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 22 weeks