TCST2202
TCST2202
Description:
Transmissive Optical Sensor
Supplier:
VISHAY
Matchcode:
TCST2202
Rutronik No.:
ICINOS1607
Unit Pack:
1020
MOQ:
1020
package:
THT
Packaging:
TUBE
- Accuracy
- 150
- Vcc(max)
- 5 V
- Top(max)
- 85 °C
- Footprint
- 154.35 mm²
- Top(min)
- -55 °C
- Mounting
- THT
- Automotive
- NO
- Package
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 8 weeks