SE15PJHM3/85A
SE15PJHM3/85A
Description:
1.5A, 600V, ESD PROTECTION, SM RECT
Supplier:
VISHAY
Matchcode:
SE15PJHM3/85A
Rutronik No.:
DSGL7297
Unit Pack:
10000
MOQ:
10000
package:
DO-220AA
Packaging:
REEL
- V(RRM)
- 600 V
- IF(AV)
- 1.5 A
- I(FSM)
- 30 A
- V(F)
- 0.968 V
- T(j)min
- -55 °C
- T(j)max
- 175 °C
- Automotive
- AEC-Q(101)
- Package
- DO-220AA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 19 weeks