S102K43X7RR6UK7RX1
S102K43X7RR6UK7RX1
Description:
KE 1,0nF 3000V 10% RM7,5 X7R
Supplier:
VISHAY
Matchcode:
KE1,0N7,5X7R3K0K NORM
Rutronik No.:
KKS3488
Unit Pack:
750
MOQ:
21000
Packaging:
AMMOPACK
- C(N)
- 1n F
- V(N)
- 3000 V
- Pitch
- 7,5 mm
- Dielectric
- X7R
- Style
- RADIAL
- Tolerance
- 10%
- Design / type
- OUT CRIMP
- Automotive
- NO
- Packaging
- AMMOPACK
- Notes
- DOUBL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 5,5 mm
- Diameter/width
- 8,5 mm
- Tape type
- PANASERT C
- Tape pitch
- 12,7 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks