P1206H1963FBW
P1206H1963FBW
Description:
TF1206 196K 1% 0,33W TK50
Supplier:
VISHAY
Matchcode:
RC1206196K1%
Rutronik No.:
WPR11036
Unit Pack:
1
MOQ:
100
package:
1206
Packaging:
WAFFLEPACK
Find Alternatives
- Resistor value
- 196K Ω
- Package
- 1206
- Res.tolerance
- 1 %
- Power rating
- 0.33 W
- Temp.coeff.
- 50 ppm
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- WAFFLEPACK
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Technology
- THINFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 20 weeks