MSS1P4HM3_A/H
MSS1P4HM3_A/H
Description:
1A,40V,SM SCHOTTKY RECT.
Supplier:
VISHAY
Matchcode:
MSS1P4HM3_A/H
Rutronik No.:
DSKY7168
Unit Pack:
4500
MOQ:
9000
package:
MicroSMP
Packaging:
REEL
Find Alternatives
- V(RRM)
- 40 V
- Configuration
- SINGLE
- I(F)per diode
- 1 A
- V(F)
- 0,55 V
- Mounting
- SMD
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 25 A
- Automotive
- AEC-Q(101)
- Package
- MicroSMP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Country
- China
- Supplier Lead time
- 32 weeks