LTO100F5R600KTE3
LTO100F5R600KTE3
Description:
LTO100F 5,6R 10% 100W
Supplier:
VISHAY
Matchcode:
RWR100W5,6R10%
Rutronik No.:
WDR11114
Unit Pack:
30
MOQ:
120
package:
TO-247
Packaging:
TUBE
- Resistor value
- 5.6 Ω
- Res.tolerance
- 10 %
- Power rating
- 100 W
- Max.oper.volt.
- 500 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 175 °C
- Length
- 15.76 mm
- Width
- 5.0 mm
- Height
- 20.7 mm
- Automotive
- AEC-Q(200)
- Packaging
- TUBE
- Package
- TO-247
- Technology
- THICK FILM
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332900000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 12 weeks