LCA0207001002J2200
LCA0207001002J2200
Description:
LCA0207 10K 5% 0,35W
Supplier:
VISHAY
Matchcode:
CF020710K5%
Rutronik No.:
WLR4528
Unit Pack:
2000
MOQ:
2000
package:
0207
Packaging:
BULK
- Resistor value
- 10K Ω
- Package
- 0207
- Res.tolerance
- 5 %
- Power rating
- 0,35 W
- Max.oper.volt.
- 300 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 6,1 mm
- Diameter
- 2,4 mm
- Wire diameter
- 0,6 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85331000000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 11 weeks