IDCP2218ER100M01
IDCP2218ER100M01
Description:
IDCP2218 10uH 1500mA 20%
Supplier:
VISHAY
Matchcode:
INDC10U20%
Rutronik No.:
IND23011
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 1500 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 5.2 mm
- Width
- 5.8 mm
- Height
- 4.5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks