H222K35X7RN6UJ5R
H222K35X7RN6UJ5R
Description:
KE 2,2nF 1000V 10% RM5,0 X7R
Supplier:
VISHAY
Matchcode:
KE2,2N5,0X7R1K0K
Rutronik No.:
KKK25014
Unit Pack:
2000
MOQ:
10000
Packaging:
AMMOPACK
- C(N)
- 2,2n F
- V(N)
- 1000 V
- Pitch
- 5 mm
- Dielectric
- X7R
- Style
- RADIAL
- Tolerance
- 10%
- Design / type
- IN CRIMP
- Automotive
- NO
- Packaging
- AMMOPACK
- Notes
- DOUBL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 4 mm
- Diameter/width
- 9 mm
- Wire length
- 16 mm
- Tape type
- PANASERT C
- Tape pitch
- 12,7 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 22 weeks