GSOT08C-E3-08
GSOT08C-E3-08
Description:
TWO LINE ESD Protection +-30 kV SOT-23
Supplier:
VISHAY
Matchcode:
GSOT08C-E3-08
Rutronik No.:
DTRL13587
Unit Pack:
3000
MOQ:
15000
package:
SOT-23
Packaging:
REEL
- Package
- SOT-23
- PowerDissipati
- 0,400 kW
- Application
- TWO LINE
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks